



ZMA03A150S06PC | |
|---|---|
DigiKey Part Number | CKN10159-ND |
Manufacturer | |
Manufacturer Product Number | ZMA03A150S06PC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA03A150S06PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 49gf | |
Release Force | 11gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | - | |
Overtravel | 0.049" (1.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,52840 € | 38,21 € |
| 50 | 1,44400 € | 72,20 € |
| 100 | 1,36420 € | 136,42 € |
| 300 | 1,24667 € | 374,00 € |
| 600 | 1,17772 € | 706,63 € |
| 1 200 | 1,11253 € | 1 335,04 € |
| 5 100 | 1,05262 € | 5 368,36 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |

