

Y34H21120FP | |
|---|---|
DigiKey Part Number | 108-Y34H21120FPTR-ND - Tape & Reel (TR) 108-Y34H21120FPCT-ND - Cut Tape (CT) 108-Y34H21120FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y34H21120FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,48550 € | 48,55 € |
| 250 | 0,44972 € | 112,43 € |
| 500 | 0,42474 € | 212,37 € |
| 1 000 | 0,40176 € | 401,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36210 € | 1 448,40 € |
| 8 000 | 0,34539 € | 2 763,12 € |
| 12 000 | 0,33653 € | 4 038,36 € |
| 20 000 | 0,32629 € | 6 525,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |











