


KSC421J 70SH LFS OF | |
|---|---|
DigiKey Part Number | 108-KSC421J70SHLFSOFTR-ND - Tape & Reel (TR) 108-KSC421J70SHLFSOFCT-ND - Cut Tape (CT) 108-KSC421J70SHLFSOFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC421J 70SH LFS OF |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC421J 70SH LFS OF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 168gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,43380 € | 43,38 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,37944 € | 189,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35882 € | 358,82 € |
| 2 000 | 0,34004 € | 680,08 € |
| 3 000 | 0,32992 € | 989,76 € |
| 5 000 | 0,31808 € | 1 590,40 € |
| 7 000 | 0,31082 € | 2 175,74 € |
| 10 000 | 0,30358 € | 3 035,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

