SD12H0B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 5 530
Unit Price: 1,09000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 4 739
Unit Price: 2,04000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 4 850
Unit Price: 6,10000 €
Datasheet
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 25VDC

SD12H0B

DigiKey Part Number
CKN6136-ND
Manufacturer
Manufacturer Product Number
SD12H0B
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
100mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.178" (4.52mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
1.258" (31.95mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.