



SAM-H2-LR10SPA | |
|---|---|
DigiKey Part Number | CKN12087-ND |
Manufacturer | |
Manufacturer Product Number | SAM-H2-LR10SPA |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | SAM-H2-LR10SPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Navigation Switch, 1 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 14 V | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP30 | |
Features | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | 612gf | |
Base Product Number |

