



RTE1002N14 | |
|---|---|
DigiKey Part Number | 108-RTE1002N14-ND |
Manufacturer | |
Manufacturer Product Number | RTE1002N14 |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1002N14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.321" (8.15mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,35800 € | 58,95 € |
| 100 | 2,10120 € | 210,12 € |
| 250 | 1,95184 € | 487,96 € |
| 500 | 1,85072 € | 925,36 € |
| 1 950 | 1,68185 € | 3 279,61 € |
| 3 900 | 1,61026 € | 6 280,01 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,64800 € |

