Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount

P101132WM03NQ2

DigiKey Part Number
CKC8018-ND
Manufacturer
Manufacturer Product Number
P101132WM03NQ2
Description
SWITCH KEY 2POS SPDT 4A 125V 4PC
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
-
Operating Temperature
-30°C ~ 65°C
Depth Behind Flange
15.60mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.