

| MA10S3NZQD | |
|---|---|
| DigiKey Part Number | MA10S3NZQD-ND | 
| Manufacturer | |
| Manufacturer Product Number | MA10S3NZQD | 
| Description | SWITCH ROTARY 10POS 250MA 125V | 
| Customer Reference | |
| Detailed Description | Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MA10S3NZQD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | C&K | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Number of Positions | 10 | |
| Index Stops | Fixed | |
| Number of Decks | 1 | |
| Number of Poles per Deck | 1 | |
| Circuit per Deck | SP10T | |
| Contact Timing | Non-Shorting (BBM) | |
| Current Rating (Amps) | 250mA (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Round (3.17mm Dia) | |
| Actuator Length | 10.16mm | |
| Angle of Throw | 36° | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Features | - | |
| Depth Behind Panel | 14.86mm | |
| Panel Cutout Dimensions | Circular - 6.60mm Dia | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France