
S102031SS03B | |
|---|---|
DigiKey Part Number | 108-S102031SS03B-ND |
Manufacturer | |
Manufacturer Product Number | S102031SS03B |
Description | SWITCH SLIDE SPDT 6A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S102031SS03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.51mm | |
Contact Material | Gold (Au) | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,17386 € | 1 586,93 € |
| Unit Price without VAT: | 3,17386 € |
|---|---|
| Unit Price with VAT: | 3,80863 € |

