Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
LCGGF5A10ECU
LCGGF5A10ECU

LCGGF5A10ECU

DigiKey Part Number
CKN11350-ND
Manufacturer
Manufacturer Product Number
LCGGF5A10ECU
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LCGGF5A10ECU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
48gf
Release Force
6.000gf
Operating Position
0.560" (14.2mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.034" (0.86mm)
Overtravel
0.029" (0.74mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,12000 €10,12 €
108,38100 €83,81 €
257,77440 €194,36 €
507,34480 €367,24 €
1606,67588 €1 068,14 €
3206,30631 €2 018,02 €
6406,02313 €3 854,80 €
Manufacturers Standard Package
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,14400 €