KSJ0A411 80SH LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSJ0A411 80SH LFTR

KSJ0MD18 60SH LFTR

DigiKey Part Number
CKN11532-ND
Manufacturer
Manufacturer Product Number
KSJ0MD18 60SH LFTR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
6.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
600gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/11/2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,03500 €10,35 €
250,96160 €24,04 €
1000,85650 €85,65 €
2500,79388 €198,47 €
5000,75064 €375,32 €
1 0000,71130 €711,30 €
2 5000,66526 €1 663,15 €
5 0000,63485 €3 174,25 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €