



KSC921G LFS | |
|---|---|
DigiKey Part Number | CKN10430TR-ND - Tape & Reel (TR) CKN10430CT-ND - Cut Tape (CT) CKN10430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC921G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC921G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75970 € | 75,97 € |
| 250 | 0,70396 € | 175,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,63279 € | 601,15 € |
| 1 900 | 0,60082 € | 1 141,56 € |
| 2 850 | 0,58370 € | 1 663,55 € |
| 4 750 | 0,56374 € | 2 677,76 € |
| 6 650 | 0,55156 € | 3 667,87 € |
| 9 500 | 0,53945 € | 5 124,77 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |





