

KSC521G ROHS | |
|---|---|
DigiKey Part Number | 108-KSC521GROHSTR-ND - Tape & Reel (TR) 108-KSC521GROHSCT-ND - Cut Tape (CT) 108-KSC521GROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC521G ROHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top or Side Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC521G ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top or Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm, 0.50mm | |
Mechanical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,64270 € | 64,27 € |
| 250 | 0,59540 € | 148,85 € |
| 500 | 0,56260 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53261 € | 532,61 € |
| 2 000 | 0,50546 € | 1 010,92 € |
| 3 000 | 0,49091 € | 1 472,73 € |
| 5 000 | 0,47393 € | 2 369,65 € |
| 7 000 | 0,46355 € | 3 244,85 € |
| 10 000 | 0,45323 € | 4 532,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |



