

KMS223GP LFG | |
|---|---|
DigiKey Part Number | 108-KMS223GPLFGTR-ND - Tape & Reel (TR) 108-KMS223GPLFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMS223GP LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMS223GP LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,54120 € | 13,53 € |
| 100 | 0,46960 € | 46,96 € |
| 250 | 0,42856 € | 107,14 € |
| 500 | 0,39824 € | 199,12 € |
| 1 000 | 0,35711 € | 357,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54688 € | 1 640,64 € |
| 6 000 | 0,52189 € | 3 131,34 € |
| 9 000 | 0,50866 € | 4 577,94 € |
| 15 000 | 0,49337 € | 7 400,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

