



KMR742NG LFS | |
|---|---|
DigiKey Part Number | CKN10689TR-ND - Tape & Reel (TR) CKN10689CT-ND - Cut Tape (CT) CKN10689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR742NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR742NG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45820 € | 45,82 € |
| 250 | 0,42436 € | 106,09 € |
| 500 | 0,40074 € | 200,37 € |
| 1 000 | 0,37900 € | 379,00 € |
| 2 500 | 0,35326 € | 883,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,33190 € | 1 991,40 € |
| 12 000 | 0,31714 € | 3 805,68 € |
| 18 000 | 0,30935 € | 5 568,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |











