


KMR243G LFG | |
|---|---|
DigiKey Part Number | 108-KMR243GLFGTR-ND - Tape & Reel (TR) 108-KMR243GLFGCT-ND - Cut Tape (CT) 108-KMR243GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR243G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR243G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,49380 € | 49,38 € |
| 250 | 0,45748 € | 114,37 € |
| 500 | 0,43204 € | 216,02 € |
| 1 000 | 0,40869 € | 408,69 € |
| 2 500 | 0,38110 € | 952,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,35455 € | 2 481,85 € |
| 14 000 | 0,33921 € | 4 748,94 € |
| 21 000 | 0,33112 € | 6 953,52 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |











