PVB4-xx-300-NS-LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVB4-xx-300-NS-LFS

PVB4 EE 300 NS LFS

DigiKey Part Number
CKN10531TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVB4 EE 300 NS LFS
Description
SWITCH PUSHBUTTON SPDT 0.1A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Square, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 80°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.