K5V1YE43P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet
K5V19023P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K5V19023P

K5V1YE43P

DigiKey Part Number
401-1650-ND
Manufacturer
Manufacturer Product Number
K5V1YE43P
Description
SWITCH TACTILE SPDT 0.1A 32V
Customer Reference
Detailed Description
Tactile Switch SPDT Top Actuated Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Contact Rating @ Voltage
0.1A @ 32VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
13.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Solder Lug
Outline
9.70mm x 8.50mm
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.20mm
Mechanical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes