
85163 | |
|---|---|
DigiKey Part Number | 5088-85163-ND |
Manufacturer | |
Manufacturer Product Number | 85163 |
Description | ECO-RAIL-2 POWER SUPPLY 1-PHASE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Murrelektronik, Inc | Applications Laboratory |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 40°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.44" W x 4.53" H (125.0mm x 62.0mm x 115.0mm) |
AC Voltage - Input 100 ~ 265 VAC | Approval Agency CE, cULus, cURus, DNV, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,43000 € | 242,43 € |
| Unit Price without VAT: | 242,43000 € |
|---|---|
| Unit Price with VAT: | 290,91600 € |











