| K12GOBK1.59N | |
|---|---|
| DigiKey Part Number | K12GOBK1.59N-ND | 
| Manufacturer | |
| Manufacturer Product Number | K12GOBK1.59N | 
| Description | KEY SWITCH | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPST-NO Keyswitch Through Hole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Type | Keyswitch | |
| Circuit | ||
| Switch Function | Off-Mom-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Round, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | IP40 | |
| Features | Tactile Feedback | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mechanical Life | - | |
| Electrical Life | 1,000,000 Cycles | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France