



JSM08022SAQNR | |
|---|---|
DigiKey Part Number | 401-2007-2-ND - Tape & Reel (TR) 401-2007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JSM08022SAQNR |
Description | SWITCH SLIDE SPDT 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JSM08022SAQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.70mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,64560 € | 41,14 € |
| 100 | 1,46560 € | 146,56 € |
| 250 | 1,35992 € | 339,98 € |
| 500 | 1,28788 € | 643,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,17730 € | 2 119,14 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |


