

GP11MSA1BE | |
|---|---|
DigiKey Part Number | CKN9057TR-ND - Tape & Reel (TR) CKN9057CT-ND - Cut Tape (CT) CKN9057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP11MSA1BE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GP11MSA1BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,50900 € | 85,09 € |
| 25 | 8,02360 € | 200,59 € |
| 50 | 7,67400 € | 383,70 € |
| 100 | 7,33920 € | 733,92 € |
| 250 | 6,92044 € | 1 730,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,56878 € | 2 141,27 € |
| 1 200 | 3,49988 € | 4 199,86 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,83200 € |

