



ET03MD1SAPE | |
|---|---|
DigiKey Part Number | CKN9126TR-ND - Tape & Reel (TR) CKN9126CT-ND - Cut Tape (CT) CKN9126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET03MD1SAPE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET03MD1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,10727 € | 3 664,36 € |
| 1 200 | 5,83908 € | 7 006,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,94900 € | 79,49 € |
| 25 | 7,49560 € | 187,39 € |
| 50 | 7,16900 € | 358,45 € |
| 100 | 6,85620 € | 685,62 € |
| 250 | 6,46284 € | 1 615,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |











