
823-22-018-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-018-10-000101 |
Description | CONN SPRING PISTON 18POS PCB |
Customer Reference | |
Detailed Description | 18 Position Spring Piston Connector Through Hole |
EDA/CAD Models | 823-22-018-10-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,68200 € | 76,82 € |
| 25 | 7,20000 € | 180,00 € |
| 50 | 6,85660 € | 342,83 € |
| 100 | 6,52920 € | 652,92 € |
| 250 | 6,12064 € | 1 530,16 € |
| 500 | 5,96484 € | 2 982,42 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,84800 € |

