Toggle Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Surface Mount, Right Angle

ET03M3D1SAPE

DigiKey Part Number
CKN9471TR-ND - Tape & Reel (TR)
CKN9471CT-ND - Cut Tape (CT)
CKN9471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ET03M3D1SAPE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET03M3D1SAPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Black Antistatic Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,69000 €9,69 €
108,36300 €83,63 €
257,88600 €197,15 €
507,54220 €377,11 €
1007,21320 €721,32 €
2506,79932 €1 699,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6006,42518 €3 855,11 €
1 2006,14297 €7 371,56 €
Manufacturers Standard Package
Unit Price without VAT:9,69000 €
Unit Price with VAT:11,62800 €