

ET03M3D1SAPE | |
|---|---|
DigiKey Part Number | CKN9471TR-ND - Tape & Reel (TR) CKN9471CT-ND - Cut Tape (CT) CKN9471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ET03M3D1SAPE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET03M3D1SAPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Black Antistatic Actuator | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,25900 € | 82,59 € |
| 25 | 7,78800 € | 194,70 € |
| 50 | 7,44860 € | 372,43 € |
| 100 | 7,12350 € | 712,35 € |
| 250 | 6,71480 € | 1 678,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,34530 € | 3 807,18 € |
| 1 200 | 6,06659 € | 7 279,91 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,48400 € |

