

E112SD1AV2QE | |
|---|---|
DigiKey Part Number | CKN11019-ND |
Manufacturer | |
Manufacturer Product Number | E112SD1AV2QE |
Description | SWITCH PUSHBUTTON SPDT 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E112SD1AV2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 $ | 11,12 $ |
| 10 | 9,60100 $ | 96,01 $ |
| 25 | 9,05320 $ | 226,33 $ |
| 80 | 8,40100 $ | 672,08 $ |
| 160 | 8,03413 $ | 1 285,46 $ |
| 320 | 7,68259 $ | 2 458,43 $ |
| 560 | 7,40952 $ | 4 149,33 $ |
| 1 040 | 7,11826 $ | 7 402,99 $ |
| Unit Price without VAT: | 11,12000 $ |
|---|---|
| Unit Price with VAT: | 13,34400 $ |

