

D103J12S205QA | |
---|---|
DigiKey Part Number | CKN11823-ND |
Manufacturer | |
Manufacturer Product Number | D103J12S205QA |
Description | SWITCH ROCKER SPDT 4A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D103J12S205QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,99000 € | 7,99 € |
10 | 6,89900 € | 68,99 € |
25 | 6,50560 € | 162,64 € |
50 | 6,22240 € | 311,12 € |
Unit Price without VAT: | 7,99000 € |
---|---|
Unit Price with VAT: | 9,58800 € |