




CCM01-2563 LFT T25 | |
|---|---|
DigiKey Part Number | 3963-CCM01-2563LFTT25-ND |
Manufacturer | |
Manufacturer Product Number | CCM01-2563 LFT T25 |
Description | CONN SMART CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Shielded, Switch | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,55400 € | 35,54 € |
| 25 | 3,33160 € | 83,29 € |
| 50 | 3,17260 € | 158,63 € |
| 100 | 3,02100 € | 302,10 € |
| 400 | 2,73945 € | 1 095,78 € |
| 800 | 2,60878 € | 2 087,02 € |
| 1 200 | 2,53527 € | 3 042,32 € |
| 2 800 | 2,38832 € | 6 687,30 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 5,01600 € |

