Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN K03 60

DigiKey Part Number
BTNK0360-ND
Manufacturer
Manufacturer Product Number
BTN K03 60
Description
CAP TACTILE OVAL BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Oval Tactile Switch Cap Blue Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Oval
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
KSA and KSL Series
Mounting Type
Slip On
Size
9.50mm L x 5.60mm W x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,29526 €295,26 €
Manufacturers Standard Package
Unit Price without VAT:0,29526 €
Unit Price with VAT:0,35431 €