
UX60SC-MB-5ST(80) | |
|---|---|
DigiKey Part Number | H11671TR-ND - Tape & Reel (TR) H11671CT-ND - Cut Tape (CT) H11671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SC-MB-5ST(80) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UX60SC-MB-5ST(80) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48760 € | 12,19 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,41464 € | 103,66 € |
| 500 | 0,39482 € | 197,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,36537 € | 548,05 € |
| 3 000 | 0,34792 € | 1 043,76 € |
| 4 500 | 0,33811 € | 1 521,50 € |
| 7 500 | 0,32615 € | 2 446,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |














