Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A40303RNZGK

DigiKey Part Number
108-A40303RNZGK-ND
Manufacturer
Manufacturer Product Number
A40303RNZGK
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A40303RNZGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
4
Circuit per Deck
4P3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals, Splashproof Bushing Seal
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 01614,08518 €28 395,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,08518 €
Unit Price with VAT:16,90222 €