

A40303MNCQF | |
|---|---|
DigiKey Part Number | 108-A40303MNCQF-ND |
Manufacturer | |
Manufacturer Product Number | A40303MNCQF |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A40303MNCQF Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.53mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 4 | Features Splashproof Bushing Seal |
Circuit per Deck 4P3T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 10.21mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 9,04583 € | 2 279,55 € |
| Unit Price without VAT: | 9,04583 € |
|---|---|
| Unit Price with VAT: | 10,85500 € |

