

A21415RNZQ | |
|---|---|
DigiKey Part Number | 108-A21415RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A21415RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A21415RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 6,10611 € | 439,64 € |
| Unit Price without VAT: | 6,10611 € |
|---|---|
| Unit Price with VAT: | 7,32733 € |

