

A20615RNZQE | |
|---|---|
DigiKey Part Number | CKN11339-ND |
Manufacturer | |
Manufacturer Product Number | A20615RNZQE |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20615RNZQE Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 38.10mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 6 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Epoxy Sealed Terminals |
Circuit per Deck DP6T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 5 | 9,96400 € | 49,82 € |
| 10 | 9,33000 € | 93,30 € |
| 36 | 8,25972 € | 297,35 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,92000 € |

