Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A20615RNMCQ

DigiKey Part Number
108-A20615RNMCQ-ND
Manufacturer
Manufacturer Product Number
A20615RNMCQ
Description
SWITCH ROTARY 6POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
6
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
38.10mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Modular Base
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
727,95833 €573,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,95833 €
Unit Price with VAT:9,55000 €