

A20615RNCQE | |
|---|---|
DigiKey Part Number | 108-A20615RNCQE-ND |
Manufacturer | |
Manufacturer Product Number | A20615RNCQE |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20615RNCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 5 | 10,82800 € | 54,14 € |
| 10 | 10,13900 € | 101,39 € |
| 36 | 8,97556 € | 323,12 € |
| 72 | 8,40014 € | 604,81 € |
| 108 | 8,07954 € | 872,59 € |
| 252 | 7,44556 € | 1 876,28 € |
| 504 | 6,96085 € | 3 508,27 € |
| 1 008 | 6,56654 € | 6 619,07 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,13200 € |

