

A20315RSZB | |
|---|---|
DigiKey Part Number | 108-A20315RSZB-ND |
Manufacturer | |
Manufacturer Product Number | A20315RSZB |
Description | SWITCH ROTARY 3POS 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 20 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20315RSZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 10,14153 € | 730,19 € |
| Unit Price without VAT: | 10,14153 € |
|---|---|
| Unit Price with VAT: | 12,16984 € |

