A10003RNCQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 242
Unit Price: 8,23000 €
Datasheet
A12415RNZQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10003RNCQ

DigiKey Part Number
108-A10003RNCQ-ND
Manufacturer
Manufacturer Product Number
A10003RNCQ
Description
SWITCH ROTARY 12POS 2.5A 125V
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A10003RNCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (9.53mm Dia)
Actuator Length
38.10mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Depth Behind Panel
14.48mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.