Parametric Equivalent


8552J81ZQE22 | |
|---|---|
DigiKey Part Number | 108-8552J81ZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 8552J81ZQE22 |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8552J81ZQE22 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8551J82ZQE22 | C&K | 0 | 108-8551J82ZQE22-ND | 7,41975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,68038 € | 1 228,86 € |
| Unit Price without VAT: | 7,68038 € |
|---|---|
| Unit Price with VAT: | 9,21646 € |


