455kHz Center AM Ceramic Filter 10 kHz 1.5kOhm Cube, 4-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM455DU

DigiKey Part Number
LTM455DU-ND
Manufacturer
Manufacturer Product Number
LTM455DU
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz Center AM Ceramic Filter 10 kHz 1.5kOhm Cube, 4-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
10 kHz
Manufacturer
ECS Inc.
Insertion Loss
4dB
Series
Filter Type
AM
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Cube, 4-PC Pin
Frequency
455kHz Center
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Impedance
1.5kOhm
Height (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.