SERU AU BRAUN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SERU AU BRAUN
SERUAUBRAUN-ND
SERUAUBRAUN-ND

753-0000-033

DigiKey Part Number
108-753-0000-033-ND
Manufacturer
Manufacturer Product Number
753-0000-033
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,51100 €45,11 €
254,25440 €106,36 €
504,06920 €203,46 €
1003,89210 €389,21 €
3003,62633 €1 087,90 €
5003,50874 €1 754,37 €
1 0003,35506 €3 355,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,27600 €