7203MPCWAKE | |
|---|---|
DigiKey Part Number | 7203MPCWAKE-ND |
Manufacturer | |
Manufacturer Product Number | 7203MPCWAKE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7203MPCWAKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |

