

7107SD9ABE | |
|---|---|
cms-digikey-product-number | CKN11623-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 7107SD9ABE |
cms-description | SWITCH TOGGLE SPDT 0.4VA 20V |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | 7107SD9ABE Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 10 | 8,81300 € | 88,13 € |
| 25 | 8,31040 € | 207,76 € |
| 80 | 7,71138 € | 616,91 € |
| 160 | 7,37450 € | 1 179,92 € |
| 320 | 7,05175 € | 2 256,56 € |
| 560 | 6,80105 € | 3 808,59 € |
| 1 040 | 6,53365 € | 6 795,00 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,25200 € |

