

7107J52Z3QE22 | |
|---|---|
DigiKey Part Number | 7107J52Z3QE22-ND |
Manufacturer | |
Manufacturer Product Number | 7107J52Z3QE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7107J52Z3QE22 Models |
Category | Actuator Type Concave (Standard V) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.062" (1.5mm) |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,37100 € | 837,10 € |
| Unit Price without VAT: | 8,37100 € |
|---|---|
| Unit Price with VAT: | 10,04520 € |

