



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,29300 € | 22,93 € |
| 25 | 2,20480 € | 55,12 € |
| 50 | 2,14020 € | 107,01 € |
| 100 | 2,07710 € | 207,71 € |
| 250 | 1,99676 € | 499,19 € |
| 500 | 1,93800 € | 969,00 € |
| 1 000 | 1,88096 € | 1 880,96 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |











