
10921365 | |
|---|---|
DigiKey Part Number | 108-10921365TR-ND - Tape & Reel (TR) 108-10921365CT-ND - Cut Tape (CT) 108-10921365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10921365 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10921365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46480 € | 11,62 € |
| 100 | 0,41510 € | 41,51 € |
| 250 | 0,38448 € | 96,12 € |
| 500 | 0,36304 € | 181,52 € |
| 1 000 | 0,34326 € | 343,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31983 € | 799,58 € |
| 5 000 | 0,30417 € | 1 520,85 € |
| 7 500 | 0,29582 € | 2 218,65 € |
| 12 500 | 0,28612 € | 3 576,50 € |
| 17 500 | 0,28022 € | 4 903,85 € |
| 25 000 | 0,27435 € | 6 858,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |











