
PCSR2512DR020M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512DR020M6TR-ND - Tape & Reel (TR) 4506-PCSR2512DR020M6CT-ND - Cut Tape (CT) 4506-PCSR2512DR020M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512DR020M6 |
Description | 0.02 OHMS 1W 0.5% 15PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,45600 € | 36,40 € |
| 50 | 1,36820 € | 68,41 € |
| 100 | 1,29830 € | 129,83 € |
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,18632 € | 593,16 € |
| 1 000 | 1,15605 € | 1 156,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10672 € | 4 426,88 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

