20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512FR020P6

DigiKey Part Number
4506-PCSK2512FR020P6TR-ND - Tape & Reel (TR)
4506-PCSK2512FR020P6CT-ND - Cut Tape (CT)
4506-PCSK2512FR020P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512FR020P6
Description
2512 0.02OHMS 1W 1.0% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53600 €5,36 €
250,46400 €11,60 €
500,42200 €21,10 €
1000,38880 €38,88 €
2500,35516 €88,79 €
5000,33566 €167,83 €
1 0000,32016 €320,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29799 €1 191,96 €
8 0000,29016 €2 321,28 €
12 0000,28634 €3 436,08 €
20 0000,28220 €5 644,00 €
28 0000,27983 €7 835,24 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €