
PCSK2512JR010P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512JR010P6TR-ND - Tape & Reel (TR) 4506-PCSK2512JR010P6CT-ND - Cut Tape (CT) 4506-PCSK2512JR010P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512JR010P6 |
Description | 2512 0.01OHMS 1W 5.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,14720 € | 36,80 € |
| 500 | 0,13612 € | 68,06 € |
| 1 000 | 0,12732 € | 127,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11475 € | 459,00 € |
| 8 000 | 0,11031 € | 882,48 € |
| 12 000 | 0,10815 € | 1 297,80 € |
| 20 000 | 0,10581 € | 2 116,20 € |
| 28 000 | 0,10446 € | 2 924,88 € |
| 40 000 | 0,10319 € | 4 127,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

